Part Details for 2003010-F by TE Connectivity
Overview of 2003010-F by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2003010-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5539
|
Newark | Pressure Sensor, 75Mbar, Diff, Voltage, Operating Pressure Max:75Mbar, Sensor Output Type:Voltage, I2C, Pressure Measurement Type:Differential, Voltage Rating:5Vdc, Port Style:Dual Radial Barbless, Supply Current:5Ma |Te Connectivity 2003010-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
223-2003010-F-ND
|
DigiKey | HCLA0075EU, 0...+75MBAR 0,25...4 Min Qty: 450 Lead time: 98 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.6881 | Buy Now |
DISTI #
2003010-F
|
Avnet Americas | Pressure Sensor 0.25V to 4.25V 0mbar to 75mbar Differential 8-Pin SMD (Alt: 2003010-F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 74 Weeks, 5 Days | 0 |
|
$54.1148 / $65.1212 | Buy Now |
DISTI #
TSS2003010-F
|
Heilind Electronics | HCLA0075EU, 0...+75MBAR 0,25.. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HCLA0075EU, 0...+75mbar 0,25...4,25V | 0 |
|
$58.0400 / $169.8400 | Buy Now |
DISTI #
2003010-F
|
TTI | Board Mount Pressure Sensors HCLA0075EU Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$57.8900 | Buy Now |
DISTI #
TSS2003010-F
|
Interstate Connecting Components | HCLA0075EU, 0...+75MBAR 0,25.. | 0 |
|
Buy Now | |
DISTI #
000000000007150546
|
Sager | Board Mount Pressure Sensors HCLA0075EU Min Qty: 1 | 0 |
|
$61.1500 / $71.6600 | Buy Now |
|
Master Electronics | HCLA0075EU, 0...+75mbar 0,25...4,25V | 0 |
|
$58.0400 / $169.8400 | Buy Now |
Part Details for 2003010-F
2003010-F CAD Models
2003010-F Part Data Attributes
|
2003010-F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2003010-F
TE Connectivity
Piezoresistive Sensor, 1.0875Psi Max, .5-4.5V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 74 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 16 mm | |
Body Length or Diameter | 15.9 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C, SPI | |
Output Range | .5-4.5V | |
Pressure Range-Max | 1.0875 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |