Part Details for 2003012-F by TE Connectivity
Overview of 2003012-F by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2003012-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-2003012-F-ND
|
DigiKey | HCLA0050PU, PRES, 0...50MBARD, 4V, Min Qty: 450 Lead time: 70 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.6881 | Buy Now |
DISTI #
2003012-F
|
Avnet Americas | Pressure Sensor 0.25V to 4.25V 0mbar to 50mbar Differential 4-Pin SIL (Alt: 2003012-F) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 69 Weeks, 3 Days | 0 |
|
$54.1148 / $65.1212 | Buy Now |
DISTI #
TSS2003012-F
|
Heilind Electronics | HCLA0050PU, PRES, 0...50MBARD, 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HCLA0050PU, PRES, 0...50mbard, 4V, 5V, 2mm RoHS: Compliant | 0 |
|
$58.0400 / $169.8400 | Buy Now |
DISTI #
2003012-F
|
TTI | Board Mount Pressure Sensors HCLA0050PU Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$57.8900 | Buy Now |
DISTI #
TSS2003012-F
|
Interstate Connecting Components | HCLA0050PU, PRES, 0...50MBARD, 4 | 0 |
|
Buy Now | |
DISTI #
000000000007150548
|
Sager | Board Mount Pressure Sensors HCLA0050PU Min Qty: 1 | 0 |
|
$61.1500 / $71.6600 | Buy Now |
DISTI #
2003012-F
|
Avnet Abacus | Pressure Sensor 0.25V to 4.25V 0mbar to 50mbar Differential 4-Pin SIL (Alt: 2003012-F) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HCLA0050PU, PRES, 0...50mbard, 4V, 5V, 2mm RoHS: Compliant | 0 |
|
$58.0400 / $169.8400 | Buy Now |
Part Details for 2003012-F
2003012-F CAD Models
2003012-F Part Data Attributes
|
2003012-F
TE Connectivity
Buy Now
|
Compare Parts:
2003012-F
TE Connectivity
Piezoresistive Sensor, 0.725Psi Max, .5-4.5V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 69 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 16 mm | |
Body Length or Diameter | 19.1 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C, SPI | |
Output Range | .5-4.5V | |
Pressure Range-Max | 0.725 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |