Part Details for 2004-1294 by WAGO Innovative Connections
Overview of 2004-1294 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2004-1294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1661
|
Newark | Separator Plate, 2Mm, Pa66, Org, For Use With:Wago Topjob S 2004 Series Snap-On Mount Terminal Blocks, Accessory Type:Separator Plate, Product Range:Topjob S 2004 Series Rohs Compliant: Yes |Wago 2004-1294 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9080 / $1.4700 | Buy Now |
DISTI #
2946-2004-1294-ND
|
DigiKey | SEPARATOR PLATE, 2 MM THICK, OVE Min Qty: 1 Lead time: 12 Weeks Container: Box |
588 In Stock |
|
$0.7373 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$0.7250 | Buy Now |
|
Onlinecomponents.com | Seperator plate - 2 mm thick - oversized - orange RoHS: Compliant |
350 Partner Stock |
|
$0.8860 / $1.2700 | Buy Now |
DISTI #
66462345
|
Verical | Separator plate, 2 mm thick, oversized RoHS: Compliant Min Qty: 121 Package Multiple: 1 | Americas - 350 |
|
$0.5200 | Buy Now |
|
Master Electronics | Seperator plate - 2 mm thick - oversized - orange RoHS: Compliant |
350 Partner Stock |
|
$0.8860 / $1.2700 | Buy Now |