Part Details for 2004-402 by WAGO Innovative Connections
Overview of 2004-402 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2004-402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K2036
|
Newark | Terminal Block Jumper Bar, 2Way, 6.2Mm, Accessory Type:Jumper, For Use With:Topjob Terminal Blocks, No. Of Positions:2Positions, Pitch Spacing:6.2Mm, Product Range:-, Colour:Light Gray, Terminal Block Clamp Type:Spring Clamp Rohs Compliant: Yes |Wago 2004-402 (Alternate Part Number: 4055143700153 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 992 |
|
$0.8140 / $1.0500 | Buy Now |
DISTI #
2946-2004-402-ND
|
DigiKey | PUSH-IN TYPE JUMPER BAR, INSULAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6731 In Stock |
|
$0.5062 / $1.1000 | Buy Now |
|
Future Electronics | 2-Way insulated Nominal Current 32 A Push In Type Jumper Bar RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 200Bag |
|
$0.5800 / $0.6450 | Buy Now |
DISTI #
WAG2004-402
|
Heilind Electronics | 2-WAY JUMPER | Americas - 140 in Stock |
|
$0.5888 / $0.7536 | Buy Now |
|
Onlinecomponents.com | Jumper - 2-way - insulated - light gray RoHS: Compliant |
213 In Stock |
|
$0.6280 / $0.8990 | Buy Now |
DISTI #
WAG2004-402
|
Interstate Connecting Components | 2-WAY JUMPER | 32 |
|
$0.5888 / $0.7536 | Buy Now |
DISTI #
8365253
|
element14 Asia-Pacific | JUMPER BAR, 2WAY, LIGHT GREY RoHS: Compliant Min Qty: 10 Container: Each | 3044 |
|
$0.9270 | Buy Now |
DISTI #
8365253
|
Farnell | JUMPER BAR, 2WAY, LIGHT GREY RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 2556 |
|
$0.3090 / $0.4095 | Buy Now |
DISTI #
2004-402
|
Maritex | Bridge for 2002 series through-hole terminal blocks, 2-track, light grey, 800V/32A Min Qty: 1 Package Multiple: 1 | 25 |
|
$0.2810 / $0.3500 | Buy Now |
|
Master Electronics | Jumper - 2-way - insulated - light gray RoHS: Compliant |
213 In Stock |
|
$0.6280 / $0.8990 | Buy Now |