Part Details for 2004-403 by WAGO Innovative Connections
Overview of 2004-403 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2004-403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7441
|
Newark | Jumper, 3Pos, Rail Mount Terminal Block, Accessory Type:Jumper, For Use With:Topjob S Rail Mounted Terminal Blocks, No. Of Positions:3Positions, Pitch Spacing:-, Product Range:- Rohs Compliant: Yes |Wago 2004-403 (Alternate Part Number: 4055143699761 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$1.3500 / $1.6900 | Buy Now |
DISTI #
2946-2004-403-ND
|
DigiKey | PUSH-IN TYPE JUMPER BAR, INSULAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
671 In Stock |
|
$1.0558 / $2.1400 | Buy Now |
|
Future Electronics | 3 Pos Connector Accessory Jumper Topjob S Rail Mounted Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 100Bag |
|
$1.1700 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Jumper - 3-way - insulated - light gray RoHS: Compliant |
150 In Stock |
|
$1.4600 / $2.6400 | Buy Now |
DISTI #
8365261
|
Farnell | JUMPER BAR, 3WAY, LIGHT GREY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 303 |
|
$0.6422 / $0.9577 | Buy Now |
DISTI #
2004-403
|
Maritex | Bridge for 2002 series through terminal blocks, 3-track, light grey, 800V/32A Min Qty: 1 Package Multiple: 1 | 25 |
|
$0.5940 / $0.9470 | Buy Now |
|
Master Electronics | Jumper - 3-way - insulated - light gray RoHS: Compliant |
150 In Stock |
|
$1.4600 / $2.6400 | Buy Now |
Part Details for 2004-403
2004-403 CAD Models
2004-403 Part Data Attributes
|
2004-403
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2004-403
WAGO Innovative Connections
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Wago | |
Connector Type | INTERCONNECTION DEVICE |