Part Details for 2004-438 by WAGO Innovative Connections
Overview of 2004-438 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2004-438
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7453
|
Newark | Push-In Type Jumper Bar, Insulated, From 1 To 8, Nominal Current 32 A, Light Gray |Wago 2004-438 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 / $7.9600 | Buy Now |
DISTI #
2946-2004-438-ND
|
DigiKey | PUSH-IN TYPE JUMPER BAR, INSULAT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$4.2759 / $7.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$4.2000 | Buy Now |
|
Onlinecomponents.com | Jumper - from 1 to 8 - insulated - light gray RoHS: Compliant | 0 |
|
$5.0400 / $7.2200 | Buy Now |