Part Details for 20040301 by Spelsberg els UK Ltd
Overview of 20040301 by Spelsberg els UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20040301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG-PC-88-6-O
|
TME | Enclosure: multipurpose, X: 82mm, Y: 84mm, Z: 55mm, TG PC, grey, IK08 Min Qty: 1 | 34 |
|
$17.4900 / $20.7200 | Buy Now |