-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7914
|
Newark | Minifit Tpa2 5Ckt Sr Plg Hsg 4.2Mm 94V-0 Lh |Molex 200471-0005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2230 |
|
$0.6090 / $1.0300 | Buy Now |
DISTI #
88AH2899
|
Newark | Minifit Tpa 2.0 Sr Plug Hsg V-0 5Ckt |Molex 200471-0005 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4990 | Buy Now |
DISTI #
2004710005
|
Avnet Americas | Single Row Plug Mini-Fit TPA2 Housing 5 Position Nylon Black (Alt: 2004710005) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.3874 / $0.5422 | Buy Now |
DISTI #
538-200471-0005
|
Mouser Electronics | Headers & Wire Housings MINIFIT TPA2 5CKT SR PLG HSG 4.2MM 94V-0 LH RoHS: Compliant | 2399 |
|
$0.4380 / $1.0600 | Buy Now |
DISTI #
MOL200471-0005
|
Heilind Electronics | MINIFIT TPA 2.0 SR PLUG HSG V- | Americas - 0 in Stock |
|
$0.3660 / $0.4721 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2230 Partner Stock |
|
$0.3274 / $0.4529 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2230 Partner Stock |
|
$0.3274 / $0.4529 | Buy Now |
DISTI #
10155921
|
TestEquity LLC | Molex 200471-0005 Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Single Row, UL 94V-0, Low-Halogen, 5 Circuits | 2230 |
|
$0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200471-0005
Molex
Buy Now
|
Compare Parts:
200471-0005
Molex
|
Samacsys Manufacturer | Molex |