Part Details for 2004850610 by Molex
Overview of 2004850610 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2004850610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2004850610CT-ND
|
DigiKey | CONN FFC BOTTOM 10POS 0.5MM R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7324 In Stock |
|
$1.0057 / $2.0400 | Buy Now |
DISTI #
2004850610
|
Avnet Americas | Connector FFC/FPC Socket 10 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 2004850610) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3327 | Buy Now |
DISTI #
79008676
|
Verical | Easy-On FFC/FPC One-Touch Connector, 0.50mm Pitch, Right-Angle, Bottom Contact, 4.46mm Height, 105°C Operating Temperature, 10 Circuits, Gold (Au) Plating, with Ground Terminal RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$1.0100 | Buy Now |
DISTI #
53931931
|
Verical | Easy-On FFC/FPC One-Touch Connector, 0.50mm Pitch, Right-Angle, Bottom Contact, 4.46mm Height, 105°C Operating Temperature, 10 Circuits, Gold (Au) Plating, with Ground Terminal RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$1.0100 | Buy Now |
DISTI #
66960352
|
Verical | Easy-On FFC/FPC One-Touch Connector, 0.50mm Pitch, Right-Angle, Bottom Contact, 4.46mm Height, 105°C Operating Temperature, 10 Circuits, Gold (Au) Plating, with Ground Terminal RoHS: Compliant Min Qty: 78 Package Multiple: 1 | Americas - 1468 |
|
$0.9427 / $1.1026 | Buy Now |
DISTI #
200485-0610
|
TTI | FFC & FPC Connectors .50mm Easy-On One Touch Conn RA 10Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.9900 / $1.0400 | Buy Now |
DISTI #
MOL200485-0610
|
Interstate Connecting Components | 0.5mm FFC/FP 10P CON,RA,AU 1-TOUCH,W/GRND TRM,T&R | 375 |
|
$1.1010 | Buy Now |
DISTI #
2004850610
|
Avnet Asia | Connector FFC/FPC Socket 10 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R (Alt: 2004850610) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 7 Weeks, 2 Days | 7000 |
|
RFQ |