Part Details for 200504-000 by TE Connectivity
Overview of 200504-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200504-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$30.2500 | Buy Now |
DISTI #
RYC55A1823-8-9/96-9CS2275
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1823-8-9/96-9CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1823-8-9/96-9CS2275 RoHS: Compliant | 0 |
|
$29.9000 / $87.7500 | Buy Now |
|
Master Electronics | 55A1823-8-9/96-9CS2275 RoHS: Compliant | 0 |
|
$29.9000 / $87.7500 | Buy Now |
Part Details for 200504-000
200504-000 CAD Models
200504-000 Part Data Attributes
|
200504-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
200504-000
TE Connectivity
Wire And Cable, 8AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |