-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 16P PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2005076-1-ND
|
DigiKey | 025 16P PLUG ASSY Min Qty: 1200 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2903 | Buy Now |
DISTI #
2005076-1
|
Avnet Americas | Conn Housing Unsealed PL 16 POS 2.2mm ST Cable Mount - Bag (Alt: 2005076-1) Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$0.2640 / $0.2981 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.2570 | Buy Now |
DISTI #
AMP2005076-1
|
Heilind Electronics | 025 16P PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 025 16P PLUG ASSY |
737 Partner Stock |
|
$0.3039 / $0.6172 | Buy Now |
DISTI #
77679231
|
Verical | TruckBusandOff-RoadHousings025 16P PLUG ASSY Min Qty: 200 Package Multiple: 100 | Americas - 700 |
|
$0.4500 / $0.5300 | Buy Now |
|
Quest Components | 672 |
|
$2.8875 / $5.2500 | Buy Now | |
DISTI #
2005076-1
|
Avnet Americas | Conn Housing Unsealed PL 16 POS 2.2mm ST Cable Mount - Bag (Alt: 2005076-1) Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$0.2640 / $0.2981 | Buy Now |
DISTI #
2005076-1
|
Avnet Americas | Conn Housing Unsealed PL 16 POS 2.2mm ST Cable Mount - Bag (Alt: 2005076-1) Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$0.2640 / $0.2981 | Buy Now |
DISTI #
AMP2005076-1
|
Interstate Connecting Components | 025 16P PLUG ASSY | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2005076-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2005076-1
TE Connectivity
025 16P PLUG ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.827 inch | |
Body Depth | 0.622 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.2 mm |