-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8023
|
Newark | 1.0 Fpc Zif Btm Cont Embt Pkg 30Ckt |Molex 200528-0301 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $3.0800 | Buy Now |
DISTI #
2005280301
|
Avnet Americas | FFC/FPC Connector SKT 30POS 1mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 2005280301) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.2019 | Buy Now |
DISTI #
538-200528-0301
|
Mouser Electronics | FFC & FPC Connectors 1mm EasyOn FPC ZIF 2 CONT 30Ckt RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
DISTI #
MOL200528-0301
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
9000 Partner Stock |
|
$1.4700 / $1.6200 | Buy Now |
DISTI #
65698834
|
Verical | Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD Easy-On T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$1.6400 / $1.6700 | Buy Now |
DISTI #
Molex 200528-0301
|
PEI Genesis | FFC/FPC Connector | 9000 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
9000 Partner Stock |
|
$1.4700 / $1.6200 | Buy Now |
DISTI #
10155974
|
TestEquity LLC | Molex 200528-0301 FFC & FPC Connectors, 1mm, Easyon FPC Zif 2 Cont 30 Circuit, | 9000 |
|
$1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200528-0301
Molex
Buy Now
|
Compare Parts:
200528-0301
Molex
|
Samacsys Manufacturer | Molex |