Part Details for 2005801-1 by TE Connectivity
Overview of 2005801-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2005801-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2005801-1-ND
|
DigiKey | CONN PLUG 260POS PCB Min Qty: 18 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.2622 | Buy Now |
DISTI #
2005801-1
|
Avnet Americas | M-ZIF CONN. PLUG 260P SOLDER T - Trays (Alt: 2005801-1) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 17 Weeks, 4 Days Container: Tray | 0 |
|
$194.7118 / $234.3142 | Buy Now |
DISTI #
571-2005801-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors M-ZIF CONN. PLUG 260P SOLDER TYPE RoHS: Compliant | 0 |
|
$205.8100 / $206.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$201.2400 | Buy Now |
DISTI #
AMP2005801-1
|
Heilind Electronics | M-ZIF CONN. PLUG 260P SOLDER T | Americas - 0 in Stock |
|
$242.6618 / $246.2836 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$197.5200 / $504.9300 | Buy Now |
DISTI #
AMP2005801-1
|
Interstate Connecting Components | M-ZIF CONN. PLUG 260P SOLDER T | 0 |
|
$242.6618 / $246.2836 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$197.5200 / $504.9300 | Buy Now |
Part Details for 2005801-1
2005801-1 CAD Models
2005801-1 Part Data Attributes
|
2005801-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2005801-1
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,260 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,GUIDE PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Body Breadth | 1.378 inch | |
Body Depth | 1.09 inch | |
Body Length | 4.252 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1200VAC V | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.291 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 260 |
Alternate Parts for 2005801-1
This table gives cross-reference parts and alternative options found for 2005801-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2005801-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0154D-52-S2-01 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Singatron Enterprises Co | 2005801-1 vs 0154D-52-S2-01 |
0154D-52-S1-01 | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Singatron Enterprises Co | 2005801-1 vs 0154D-52-S1-01 |