Part Details for 2005802-1 by TE Connectivity
Overview of 2005802-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2005802-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2005802-1-ND
|
DigiKey | CONN RCPT 260POS PCB Min Qty: 36 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$133.0375 | Buy Now |
DISTI #
2005802-1
|
Avnet Americas | Conn Rectangular PIN 260 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 2005802-1) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Tray | 0 |
|
$125.5874 / $151.1306 | Buy Now |
DISTI #
571-2005802-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors M-ZIF CONN. REC 260P SOLDER TYPE | 0 |
|
$129.6100 / $130.2100 | Order Now |
DISTI #
AMP2005802-1
|
Heilind Electronics | M-ZIF CONN. REC 260P SOLDER TY | Americas - 0 in Stock |
|
$156.5147 / $158.8508 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$132.1200 / $361.8600 | Buy Now |
DISTI #
AMP2005802-1
|
Interstate Connecting Components | M-ZIF CONN. REC 260P SOLDER TY | 0 |
|
$156.5147 / $158.8508 | Buy Now |
DISTI #
2005802-1
|
Avnet Abacus | (Alt: 2005802-1) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$132.1200 / $361.8600 | Buy Now |
Part Details for 2005802-1
2005802-1 CAD Models
2005802-1 Part Data Attributes
|
2005802-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2005802-1
TE Connectivity
Board Connector, 260 Contact(s), 10 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 1.378 inch | |
Body Depth | 0.992 inch | |
Body Length | 4.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1200VAC V | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.181 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 260 |
Alternate Parts for 2005802-1
This table gives cross-reference parts and alternative options found for 2005802-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2005802-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
212-99630-3154C | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Gray Insulator, Plug | Thomas & Betts | 2005802-1 vs 212-99630-3154C |
5316510-3 | Board Connector, 260 Contact(s), 10 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Plug | TE Connectivity | 2005802-1 vs 5316510-3 |
212-99630-3051C | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Gray Insulator, Plug | Thomas & Betts | 2005802-1 vs 212-99630-3051C |
5316510-2 | HEADER CONNECTOR,PCB MNT,PLUG,260 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL,LOCKING | TE Connectivity | 2005802-1 vs 5316510-2 |
212-99630-3151C | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Gray Insulator, Plug | Thomas & Betts | 2005802-1 vs 212-99630-3151C |
212-99630-3158C | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Gray Insulator, Plug | Thomas & Betts | 2005802-1 vs 212-99630-3158C |