Part Details for 2006-1301 by WAGO Innovative Connections
Overview of 2006-1301 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2006-1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7463
|
Newark | Terminal Block, Din Rail, 3 Position, 20-8Awg, No. Of Positions:3Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:10Mm², Wire Connection Method:Clamp, Rated Current:41A, Rated Voltage:800V Rohs Compliant: Yes |Wago 2006-1301 (Alternate Part Number: 4017332999687 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 / $6.4900 | Buy Now |
DISTI #
2946-2006-1301-ND
|
DigiKey | 3-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1297 In Stock |
|
$3.3797 / $6.7600 | Buy Now |
|
Future Electronics | 3 Position Cage Clamp Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bag | 25Bag |
|
$3.5700 / $3.9200 | Buy Now |
DISTI #
WAG2006-1301
|
Heilind Electronics | Americas - 759 in Stock |
|
$4.0219 / $5.1480 | Buy Now | |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 7.5 mm wide - gray RoHS: Compliant |
772 In Stock |
|
$4.2900 / $6.1400 | Buy Now |
|
Quest Components | 40 |
|
$2.6400 / $5.2800 | Buy Now | |
DISTI #
WAG2006-1301
|
Interstate Connecting Components | 177 |
|
$4.0219 / $5.1480 | Buy Now | |
DISTI #
2006-1301
|
Standard Electric Supply | WAGO 2006-1301 TOPJOB S feedthrough terminal block. Additional Description: WAGO-2006-1301 3ctrTB 6mm sid-ctr35x15-35x7.5 20061301 6 MM , SUITABLE FOR EX E II APPLICATIONS, SIDE AND CENTER MARKING, FOR DIN-RAIL 35 X 15 AND 35 X 7.5, PUSH-IN CAGE CLAMP , 6,00 MM , GRAY AWG 20-8 GA 20061301. Catalog Description: 3-conductor through terminal block, 6 mm², , suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP®, , 6,00 mm², , gray. Min Qty: 1 Package Multiple: 1 | 852 |
|
$3.5600 | Buy Now |
DISTI #
8365334
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 3POS, 10AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.3501 / $6.2307 | Buy Now |
DISTI #
8365334
|
Farnell | TERMINAL BLOCK, DIN RAIL, 3POS, 10AWG RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Each | 0 |
|
$1.7983 / $2.2478 | Buy Now |
Part Details for 2006-1301
2006-1301 CAD Models
2006-1301 Part Data Attributes
|
2006-1301
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2006-1301
WAGO Innovative Connections
Modular Terminal Block, 57A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 57 A | |
Rated Voltage | 800 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |