Part Details for 2006-1307 by WAGO Innovative Connections
Overview of 2006-1307 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2006-1307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7466
|
Newark | Terminal Block, Topjob, 6Mm, 3Cond, No. Of Positions:3Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:6Mm², Wire Connection Method:Clamp, Rated Current:-, Rated Voltage:-, No. Of Levels:1 Rohs Compliant: Yes |Wago 2006-1307 (Alternate Part Number: 4017332999717 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$10.2900 / $13.1700 | Buy Now |
DISTI #
2946-2006-1307-ND
|
DigiKey | 3-CONDUCTOR GROUND TERMINAL BLOC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
558 In Stock |
|
$7.1357 / $11.4200 | Buy Now |
|
Future Electronics | END / INTERMEDIATE PLATE ORANGE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$8.6800 / $9.1100 | Buy Now |
DISTI #
WAG2006-1307
|
Heilind Electronics | Americas - 298 in Stock |
|
$8.8313 / $11.3040 | Buy Now | |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 7.5 mm wide - green-yellow RoHS: Compliant |
79 In Stock |
|
$10.4200 / $13.5800 | Buy Now |
DISTI #
WAG2006-1307
|
Interstate Connecting Components | 69 |
|
$8.8313 / $11.3040 | Buy Now | |
DISTI #
2006-1307
|
Standard Electric Supply | WAGO Ground Terminal Block, Series: 2006, 800 VAC, 41 A, 20 to 8 AWG Wire, 0.51 to 0.59 in Wire Strip Length, Ground Terminal, Carrier Rail Mounting, Push-In Connection, Green/Yellow, 1.295 in H x 0.295 in W x 2.894 in D Dimensions Min Qty: 1 Package Multiple: 1 | 216 |
|
$8.4300 | Buy Now |
|
Master Electronics | TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 7.5 mm wide - green-yellow RoHS: Compliant |
79 In Stock |
|
$10.4200 / $13.5800 | Buy Now |
Part Details for 2006-1307
2006-1307 CAD Models
2006-1307 Part Data Attributes
|
2006-1307
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2006-1307
WAGO Innovative Connections
Modular Terminal Block, 36A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 36 A | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |