Part Details for 2006-1391 by WAGO Innovative Connections
Overview of 2006-1391 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2006-1391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7467
|
Newark | End & Intermediate Plate, Gray, For Use With:Topjob S Terminal Blocks, Accessory Type:End & Intermediate Plate, Product Range:- Rohs Compliant: Yes |Wago 2006-1391 (Alternate Part Number: 4017332073318 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$1.5000 / $1.9500 | Buy Now |
DISTI #
2946-2006-1391-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
147 In Stock |
|
$0.9454 / $1.9600 | Buy Now |
|
Future Electronics | 1mm End and Intermediate Plate RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Bag | 0Bag |
|
$1.0700 / $1.2000 | Buy Now |
DISTI #
WAG2006-1391
|
Heilind Electronics | END / INTERMEDIATE PLATE | Americas - 314 in Stock |
|
$1.1250 / $1.4400 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 1 mm thick RoHS: Compliant |
125 In Stock |
|
$1.6300 / $2.7200 | Buy Now |
DISTI #
WAG2006-1391
|
Interstate Connecting Components | END / INTERMEDIATE PLATE | 73 |
|
$1.1250 / $1.4400 | Buy Now |
DISTI #
2006-1391
|
Standard Electric Supply | WAGO 2006-1391 End and intermediate plate. Additional Description: WAGO-2006-1391 End-intermediate plate 1mm thick 20061391 THICK, GRAY. Catalog Description: End and intermediate plate, 1 mm thick, gray. Min Qty: 1 Package Multiple: 1 | 461 |
|
$1.1100 | Buy Now |
DISTI #
8365407
|
element14 Asia-Pacific | END PLATE, FOR 3 COND TB, GREY RoHS: Compliant Min Qty: 10 Container: Each | 312 |
|
$1.1008 | Buy Now |
DISTI #
8365407
|
Farnell | END PLATE, FOR 3 COND TB, GREY RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 171 |
|
$0.5332 / $0.5919 | Buy Now |
|
Master Electronics | End and intermediate plate - 1 mm thick RoHS: Compliant |
125 In Stock |
|
$1.6300 / $2.7200 | Buy Now |
Part Details for 2006-1391
2006-1391 CAD Models
2006-1391 Part Data Attributes
|
2006-1391
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2006-1391
WAGO Innovative Connections
Terminal Block Accessory, End Plate, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | END PLATE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT |