Part Details for 2006-1392 by WAGO Innovative Connections
Overview of 2006-1392 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2006-1392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7468
|
Newark | End & Intermediate Plate, Orange, For Use With:Topjob S Terminal Blocks, Accessory Type:End & Intermediate Plate, Product Range:- Rohs Compliant: Yes |Wago 2006-1392 (Alternate Part Number: 4017332074537 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$1.5400 / $2.0000 | Buy Now |
DISTI #
2946-2006-1392-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
447 In Stock |
|
$0.9690 / $2.0100 | Buy Now |
|
Future Electronics | END / INTERMEDIATE PLATE ORANGE RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$1.1000 / $1.2500 | Buy Now |
DISTI #
WAG2006-1392
|
Heilind Electronics | END / INTERMEDIATE PLATE | Americas - 187 in Stock |
|
$1.1531 / $1.4760 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 1 mm thick RoHS: Compliant |
625 In Stock |
|
$1.2300 / $1.7600 | Buy Now |
|
Bristol Electronics | 550 |
|
RFQ | ||
|
Quest Components | 440 |
|
$1.2791 / $3.1008 | Buy Now | |
DISTI #
2006-1392
|
TME | End/partition plate, orange, 2006, 2006 Min Qty: 1 | 0 |
|
$0.4850 / $0.7960 | RFQ |
DISTI #
WAG2006-1392
|
Interstate Connecting Components | END / INTERMEDIATE PLATE | 43 |
|
$1.1531 / $1.4760 | Buy Now |
DISTI #
2006-1392
|
Standard Electric Supply | WAGO End and Intermediate Plate, For Use With: WAGO 2006-1301, 2006-1304, 2006-1307 Terminal Blocks, 1 mm THK, Orange, 1.295 in H x 0.039 in W x 2.894 in D Min Qty: 1 Package Multiple: 1 | 122 |
|
$1.1400 | Buy Now |
Part Details for 2006-1392
2006-1392 CAD Models
2006-1392 Part Data Attributes
|
2006-1392
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2006-1392
WAGO Innovative Connections
Terminal Block Accessory, Plate Item, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |