Part Details for 2006-992 by WAGO Innovative Connections
Overview of 2006-992 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2006-992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0346
|
Newark | End Plate, Topjob Terminal Block, For Use With:Topjob Terminal Blocks, Accessory Type:End Plate, Product Range:Topjob S 2006 Series Rohs Compliant: Yes |Wago 2006-992 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.8500 | Buy Now |
DISTI #
2946-2006-992-ND
|
DigiKey | END PLATE FOR FUSE TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box |
63 In Stock |
|
$0.9926 / $1.9100 | Buy Now |
DISTI #
V99:2348_22703651
|
Arrow Electronics | Connector Accessories End Plate Polyamide 6/6 Orange Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 281 |
|
$0.0519 / $0.2051 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | End plate for fuse terminal blocks - 2 mm thick RoHS: Compliant | 0 |
|
$1.1700 / $1.6800 | Buy Now |
DISTI #
31059100
|
Verical | Connector Accessories End Plate Polyamide 6/6 Orange Box RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 281 |
|
$0.2051 | Buy Now |
Part Details for 2006-992
2006-992 CAD Models
2006-992 Part Data Attributes
|
2006-992
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2006-992
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |