Part Details for 2006730 (ALTERNATE: 2006730) by RS Pro
Overview of 2006730 (ALTERNATE: 2006730) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2006730 (ALTERNATE: 2006730)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72236714
|
RS | DIN Rail 5.3in x 1.4in x 0.3in | RS PRO 2006730 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 7 |
|
$4.4700 / $8.4100 | Buy Now |