Part Details for 2007130000 by Weidmüller Interface GmbH & Co. KG
Overview of 2007130000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2007130000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AH2445
|
Newark | Dek 5/8 Mm Ws (White) Rohs Compliant: Yes |Weidmuller 2007130000 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$30.6900 / $41.4400 | Buy Now |
DISTI #
281-2007130000CT-ND
|
DigiKey | TERMINAL MARKING, PRINTED CHARAC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1250 In Stock |
|
$0.0590 / $0.1800 | Buy Now |
DISTI #
2007130000
|
Avnet Americas | Dekafix Terminal Marker 5mm x 8mm Polyamide 66 White - Bulk (Alt: 2007130000) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2007130000
|
Mouser Electronics | Wire Labels & Markers 5/8 MM (WHITE) RoHS: Compliant | 0 |
|
$0.0590 / $0.1000 | Order Now |
|
Onlinecomponents.com |
4000 On Order 1000 Factory Stock |
|
$0.0533 / $0.0920 | Buy Now | |
DISTI #
2007130000
|
Avnet Americas | Dekafix Terminal Marker 5mm x 8mm Polyamide 66 White - Bulk (Alt: 2007130000) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2007130000
|
Avnet Americas | Dekafix Terminal Marker 5mm x 8mm Polyamide 66 White - Bulk (Alt: 2007130000) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3218085
|
element14 Asia-Pacific | DEK 5/8 MM WS (WHITE) RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$48.1834 | Buy Now |
DISTI #
3218085
|
Farnell | DEK 5/8 MM WS (WHITE) RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$31.7780 / $42.9178 | Buy Now |
|
Master Electronics |
4000 On Order 1000 Factory Stock |
|
$0.0533 / $0.0920 | Buy Now |