Part Details for 2007263-3 by TE Connectivity
Overview of 2007263-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2007263-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2007263-3
|
Heilind Electronics | SFP+ 1X2 CAGE ASSEMBLY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2007263-3
|
Interstate Connecting Components | SFP+ 1X2 CAGE ASSEMBLY | 0 |
|
Buy Now | |
DISTI #
2007263-3
|
Avnet Abacus | Cage Assembly For Use With 1x2 SFP+ Connectors Nickel Silver Alloy Box (Alt: 2007263-3) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2007263-3
|
Avnet Asia | Cage Assembly For Use With 1x2 SFP+ Connectors Nickel Silver Alloy Box (Alt: 2007263-3) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 4 Weeks, 6 Days | 0 |
|
RFQ | |
|
Chip Stock | 115 |
|
RFQ |
Part Details for 2007263-3
2007263-3 CAD Models
2007263-3 Part Data Attributes:
|
2007263-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007263-3
TE Connectivity
Connector Accessory, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |