Part Details for 2009-182 by WAGO Innovative Connections
Overview of 2009-182 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2009-182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7478
|
Newark | Testing Tap, 0.08-2.5Mm, Gray, For Use With:Wago 2000 Series Din Rail Mounted Terminal Blocks, Accessory Type:Testing Tap, Product Range:2009 Series Rohs Compliant: Yes |Wago 2009-182 (Alternate Part Number: 4017332075176 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1500 / $12.6700 | Buy Now |
DISTI #
2946-2009-182-ND
|
DigiKey | TESTING TAP, FOR MAX. 2.5 MM, TO Min Qty: 1 Lead time: 12 Weeks Container: Box |
129 In Stock |
|
$7.1813 / $11.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$7.4300 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S testing tap - tool-free - 12 AWG max - for testing TOPJOB®S terminal blocks - gray RoHS: Compliant | 0 |
|
$8.9100 / $12.1200 | Buy Now |
DISTI #
2643482
|
element14 Asia-Pacific | TESTING TAP, DIN RAIL TERMINAL BLOCK RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$5.9152 / $10.8909 | Buy Now |
DISTI #
2643482
|
Farnell | TESTING TAP, DIN RAIL TERMINAL BLOCK RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 14 |
|
$5.5858 / $6.9380 | Buy Now |
Part Details for 2009-182
2009-182 CAD Models
2009-182 Part Data Attributes
|
2009-182
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2009-182
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |