Part Details for 2009-7511-050 by Radiall
Overview of 2009-7511-050 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2009-7511-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC1716
|
Newark | Smb M Str Bhd Rohs Compliant: Yes |Radiall 2009-7511-050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$4.5100 | Buy Now |
DISTI #
2201-2009-7511-050-ND
|
DigiKey | SMB / STRAIGHT JACK RECEPTACLE M Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0748 | Buy Now |
DISTI #
2009-7511-050
|
Avnet Americas | SMB / STRAIGHT JACK RECEPTACLE MALE NICKEL - Bulk (Alt: 2009-7511-050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 21 |
|
$4.5100 | Buy Now |
DISTI #
501-2009-7511-050
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK RECEPTACLE MALE NICKEL RoHS: Compliant | 5 |
|
$6.5200 / $9.5100 | Buy Now |
DISTI #
2009-7511-050
|
Avnet Americas | SMB / STRAIGHT JACK RECEPTACLE MALE NICKEL - Bulk (Alt: 2009-7511-050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 21 |
|
$4.5100 | Buy Now |
DISTI #
2009-7511-050
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 2009-7511-050
2009-7511-050 CAD Models
2009-7511-050 Part Data Attributes:
|
2009-7511-050
Radiall
Buy Now
Datasheet
|
Compare Parts:
2009-7511-050
Radiall
RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |