Part Details for 2009890122 by Molex
Overview of 2009890122 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2009890122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2009890122-ND
|
DigiKey | CONN HEADER SMD 22POS 1.27MM Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2009890122
|
Avnet Americas | Slimgrid Shrd Hdr Vt/oCap .38AuLF 22Ckt - Bulk (Alt: 2009890122) Min Qty: 2604 Package Multiple: 2604 Container: Bulk | 0 |
|
RFQ |
Part Details for 2009890122
2009890122 CAD Models
2009890122 Part Data Attributes:
|
2009890122
Molex
Buy Now
Datasheet
|
Compare Parts:
2009890122
Molex
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
JESD-609 Code | e3 |