-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0561
|
Newark | Toggle Switch, Spdt, 3A, 120Vac, 28Vdc, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:3A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 200MSP1T1B1M1QEH Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.6800 | Buy Now |
DISTI #
EG2446-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 120V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
462 In Stock |
|
$2.0309 / $3.1500 | Buy Now |
DISTI #
612-200-A1111
|
Mouser Electronics | Toggle Switches SPDT ON-ON SLDR MNT RoHS: Compliant | 736 |
|
$1.8300 / $2.9500 | Buy Now |
DISTI #
72095815
|
RS | Toggle Switch, 200 Series, SPDT, ON-NONE-ON, Sealed, 3A, 120VAC, 28VDC, Solder | E-Switch 200MSP1T1B1M1QEH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 104 |
|
$2.2400 / $2.9800 | Buy Now |
|
Future Electronics | 200 Series SPDT On-None-On Through Hole Sub-Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 675 Package Multiple: 135 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$2.1000 / $2.1900 | Buy Now |
DISTI #
69080146
|
Verical | Switch Toggle ON None ON SPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads Min Qty: 30 Package Multiple: 10 Date Code: 2030 | Americas - 110 |
|
$2.4310 / $3.2240 | Buy Now |
DISTI #
200MSP1T1B1M1QEH
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 1A/250VAC, 3A/28VDC, -30÷85°C Min Qty: 1 | 227 |
|
$2.2300 / $2.9700 | Buy Now |
|
Master Electronics | Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 3A - Silver Plated Contacts - Solder Lugs - 10-48UNS-2A x .220" Bushing - Hardware Incl RoHS: Compliant |
110 In Stock |
|
$1.6000 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200MSP1T1B1M1QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
200MSP1T1B1M1QEH
E-Switch Inc
Toggle Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) |