200MSP1T1B1M2QEH
Description: Toggle Switch

Overview of 200MSP1T1B1M2QEH by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 200MSP1T1B1M2QEH by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 57AK4475
Newark Toggle Switch, Spdt, 3A, 120Vac Rohs Compliant: Yes |E-Switch 200MSP1T1B1M2QEH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 70
  • 1 $3.4900
  • 10 $3.1800
  • 25 $3.0300
  • 50 $2.9100
  • 100 $2.7900
  • 250 $2.6800
$2.6800 / $3.4900 Buy Now
DISTI # 16N0564
Newark Toggle Switch, Spdt, 3A, 120Vac, 28Vdc, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:3A, Switch Mounting:Through Hole, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 200MSP1T1B1M2QEH RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.7700
  • 250 $1.6700
  • 500 $1.5100
  • 1,000 $1.4400
$1.4400 / $1.7700 Buy Now
DISTI # EG2447-ND
DigiKey SWITCH TOGGLE SPDT 3A 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk 1795
In Stock
  • 1 $2.8300
  • 10 $2.4400
  • 25 $2.3012
  • 50 $2.2012
  • 135 $2.0652
  • 270 $1.9752
  • 540 $1.8890
  • 1,080 $1.8064
$1.8064 / $2.8300 Buy Now
DISTI # 612-200-A1121
Mouser Electronics Toggle Switches SPDT ON-ON PCMNT RoHS: Compliant 995
  • 1 $2.6800
  • 10 $2.2300
  • 90 $2.0000
  • 270 $1.9100
  • 540 $1.8300
  • 1,035 $1.8200
  • 2,520 $1.6900
$1.6900 / $2.6800 Buy Now
DISTI # 72095816
RS Toggle Switch, 200 Series, SPDT, ON-NONE-ON, Sealed, 3A, 120VAC, 28VDC, PC Pin | E-Switch 200MSP1T1B1M2QEH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 11
  • 1 $2.6700
  • 5 $2.4500
  • 10 $2.3500
  • 20 $2.1300
  • 100 $2.0000
$2.0000 / $2.6700 Buy Now
Future Electronics 200 Series SPDT On-None-On Through Hole Sub-Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 45 $1.8600
  • 90 $1.8300
  • 180 $1.8000
  • 225 $1.7900
  • 675 $1.7200
$1.7200 / $1.8600 Buy Now
Future Electronics 200 Series SPDT On-None-On Through Hole Sub-Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 45 $1.8600
  • 90 $1.8300
  • 180 $1.8000
  • 225 $1.7900
  • 675 $1.7200
$1.7200 / $1.8600 Buy Now
DISTI # 69080078
Verical Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Threads Min Qty: 45 Package Multiple: 45 Date Code: 2020 Americas - 405
  • 45 $3.2630
  • 90 $3.0680
  • 270 $2.9250
  • 540 $2.6260
  • 1,035 $2.2750
$2.2750 / $3.2630 Buy Now
DISTI # 200MSP1T1B1M2QEH
TME Switch: toggle, Pos: 2, SPDT, ON-ON, 1A/250VAC, 3A/28VDC, -30÷85°C Min Qty: 1 535
  • 1 $3.7400
  • 10 $3.4300
  • 50 $3.1100
  • 100 $2.8100
$2.8100 / $3.7400 Buy Now
Master Electronics Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 3A - Silver Plated Contacts - PC Mount - 10-48UNS-2A x .220" Bushing - Hardware Incl RoHS: Compliant 420 In Stock
  • 45 $2.5100
  • 90 $2.3600
  • 270 $2.2500
  • 540 $2.0200
  • 1,035 $1.7500
  • 2,520 $1.5300
  • 5,040 $1.4400
  • 7,515 $1.4200
$1.4200 / $2.5100 Buy Now

CAD Models for 200MSP1T1B1M2QEH by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 200MSP1T1B1M2QEH by E-Switch Inc

200MSP1T1B1M2QEH
E-Switch Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
E-Switch
Actuator Angle
25 deg
Actuator Finish
CHROME
Actuator Length
0.37 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Additional Feature
APPROVALS: CUL; UL
Body Breadth
5.08 mm
Body Height
8.64 mm
Body Length or Diameter
8.13 mm
Bushing Length
0.22 inch
Bushing Type
10-48
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
3A@120VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
3 A
Contact (DC) Max Rating R Load
3A@28VDC
Contact Function
ON-ON
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
30000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
3
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.13 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 200MSP1T1B1M2QEH
    E-Switch Inc
    Toggle Switch
    VS

Related Parts for 200MSP1T1B1M2QEH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200MSP1T1B1M2QEH by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200MSP1T1B1M2QEH by E-Switch Inc

Select Manufacturer
Which Manufacturer of 200MSP1T1B1M2QEH would you like to use for your alert(s)?
  • Please alert me when 200MSP1T1B1M2QEH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200MSP1T1B1M2QEH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200MSP1T1B1M2QEH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200MSP1T1B1M2QEH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200MSP1T1B1M2QEH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200MSP1T1B1M2QEH by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: