Part Details for 200MSP1T2B1M1REH by E-Switch Inc
Overview of 200MSP1T2B1M1REH by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200MSP1T2B1M1REH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0581
|
Newark | Ea Rohs Compliant: Yes |E-Switch 200MSP1T2B1M1REH RoHS: Compliant Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.4000 | Buy Now |
DISTI #
200MSP1T2B1M1REH-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
576 In Stock |
|
$2.3188 / $3.6000 | Buy Now |
DISTI #
612-200-A1112
|
Mouser Electronics | Toggle Switches SPDT ON-ON GOLD RoHS: Compliant | 0 |
|
$2.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 675 Package Multiple: 135 Lead time: 13 Weeks | 0 |
|
$1.8900 | Buy Now |
Part Details for 200MSP1T2B1M1REH
200MSP1T2B1M1REH CAD Models
200MSP1T2B1M1REH Part Data Attributes
|
200MSP1T2B1M1REH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
200MSP1T2B1M1REH
E-Switch Inc
Toggle Switch, SPDT, On-on, Quick Connect Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.21 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 5.08 mm | |
Body Height | 8.636 mm | |
Body Length or Diameter | 8.128 mm | |
Bushing Diameter | 0.394 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.11 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |