-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0424
|
Newark | Toggle Switch, Spdt, 20V, Th, Switch Operation:On-None-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:200A Series, Switch Mounting:Through Hole, Contact Current Max:-, Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 200AWMSP2T2A1M6RE Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 | Buy Now |
DISTI #
EG2462-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 270 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0345 | Buy Now |
DISTI #
612-200ASP2T2A1M6R
|
Mouser Electronics | Toggle Switches SPDT ON-ON R/A PC RoHS: Compliant | 147 |
|
$3.7600 / $5.5500 | Buy Now |
|
Future Electronics | 200A Series SPDT 0.4VA 20V Through Hole Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Container: Bulk | 0Bulk |
|
$3.8600 | Buy Now |
|
Future Electronics | 200A Series SPDT 0.4VA 20V Through Hole Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Container: Bulk | 0Bulk |
|
$3.8600 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-None-(On) - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mount - Threadless Bushing - No Hardware RoHS: Compliant | 0 |
|
$4.2300 / $6.1400 | Buy Now |
DISTI #
200AWMSP2T2A1M6RE
|
TME | Switch: toggle, Pos: 2, SPDT, ON-(ON), 0.02A/20VAC, 0.02A/20VDC Min Qty: 270 | 0 |
|
$4.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy