Part Details for 200MDP3T1B2M6CE by E-Switch Inc
Overview of 200MDP3T1B2M6CE by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Price & Stock for 200MDP3T1B2M6CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8004
|
Newark | Toggle Sw, Dpdt, 3A, 120Vac/28Vdc, Th, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:200 Series, Switch Mounting:Through Hole, Contact Current Max:3A, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 200MDP3T1B2M6CE Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 / $4.5400 | Buy Now |
DISTI #
141-200MDP3T1B2M6CE-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
215 In Stock |
|
$3.0421 / $4.7100 | Buy Now |
DISTI #
612-200MDP3T1B2M6CE
|
Mouser Electronics | Toggle Switches TOGGLE, DPDT, On-Off-On, Through Hole, Right Angle RoHS: Compliant | 0 |
|
$3.0300 / $3.1800 | Order Now |
|
Future Electronics | 200 Series DPDT On-Off-On Right Angle Sub-Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 648 Package Multiple: 216 Container: Bulk | 0Bulk |
|
$3.1600 | Buy Now |
|
Future Electronics | 200 Series DPDT On-Off-On Right Angle Sub-Miniature Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 648 Package Multiple: 216 Container: Bulk | 0Bulk |
|
$3.1600 | Buy Now |
DISTI #
200MDP3T1B2M6CE
|
TME | Switch: toggle, Pos: 3, DP3T, ON-OFF-ON, 1A/250VAC, 3A/28VDC, THT Min Qty: 540 | 0 |
|
$4.2100 | RFQ |
Part Details for 200MDP3T1B2M6CE
200MDP3T1B2M6CE CAD Models
200MDP3T1B2M6CE Part Data Attributes:
|
200MDP3T1B2M6CE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
200MDP3T1B2M6CE
E-Switch Inc
Toggle Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | TOGGLE SWITCH |