Part Details for 200MSP1T4B1M2QEH by E-Switch Inc
Overview of 200MSP1T4B1M2QEH by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 200MSP1T4B1M2QEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200MSP1T4B1M2QEH-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 120V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
78 In Stock |
|
$4.2091 / $6.3600 | Buy Now |
DISTI #
612-200MSP1T4B1M2QEH
|
Mouser Electronics | Toggle Switches SPDT ON NONE ON TGL RoHS: Compliant | 0 |
|
$4.4100 / $4.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 90 | 0 |
|
$3.5500 | Buy Now |
Part Details for 200MSP1T4B1M2QEH
200MSP1T4B1M2QEH CAD Models
200MSP1T4B1M2QEH Part Data Attributes:
|
200MSP1T4B1M2QEH
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
200MSP1T4B1M2QEH
E-Switch Inc
Toggle Switch, SPDT, On-on, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.5 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 5.08 mm | |
Body Height | 8.636 mm | |
Body Length or Diameter | 8.128 mm | |
Bushing Diameter | 0.394 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.133 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |