Part Details for 200MSP2T1B6M7RE by E-Switch Inc
Overview of 200MSP2T1B6M7RE by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 200MSP2T1B6M7RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N0641
|
Newark | Ea Rohs Compliant: Yes |E-Switch 200MSP2T1B6M7RE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $6.1000 | Buy Now |
DISTI #
200MSP2T1B6M7RE-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7995 | Buy Now |
DISTI #
612-200MSP2T1B6M7RE
|
Mouser Electronics | Toggle Switches 3A 120VAC / 28VDC On-None-(On) PC Mnt RoHS: Compliant | 0 |
|
$4.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$3.3800 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-None-(On) - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mount - 1/4 Dia x .310" No Thread Bushing - No Hardware RoHS: Compliant | 0 |
|
$4.9000 / $7.1400 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 2409 |
|
$2.8350 / $8.1000 | Buy Now |
Part Details for 200MSP2T1B6M7RE
200MSP2T1B6M7RE CAD Models
200MSP2T1B6M7RE Part Data Attributes
|
200MSP2T1B6M7RE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
200MSP2T1B6M7RE
E-Switch Inc
Toggle Switch, SPDT, On-(on), Momentary, 4 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.264 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 5.08 mm | |
Body Height | 14.2748 mm | |
Body Length or Diameter | 8.128 mm | |
Bushing Length | 0.31 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |