Part Details for 2010115 by WIRFA
Overview of 2010115 by WIRFA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2010115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS2-HF-W-15
|
TME | Transition, W: 43.5mm, D: 83.3mm, H: 92.6mm, Uoper: 24V, 0.14÷2.5mm2 Min Qty: 1 | 0 |
|
$47.8600 | RFQ |