Part Details for 20101252212 by HARTING Technology Group
Overview of 20101252212 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 20101252212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H2098
|
Newark | Fh-St Connector 125 Gi For Tight Buffer Rohs Compliant: Na |Harting 20101252212 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.5500 / $77.6700 | Buy Now |
DISTI #
617-20101252212
|
Mouser Electronics | Fiber Optic Connectors F.O. CONNECTOR W/GLASS FIBRES RoHS: Compliant | 0 |
|
$59.9000 / $69.0900 | Order Now |
DISTI #
70732442
|
RS | Connector | HARTING 20101252212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9700 / $93.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$52.2600 | Buy Now |
DISTI #
HRT20101252212
|
Heilind Electronics | FH-ST CONNECTOR 125 GI FOR TIG | Americas - 0 in Stock |
|
Buy Now |
Part Details for 20101252212
20101252212 CAD Models
20101252212 Part Data Attributes:
|
20101252212
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20101252212
HARTING Technology Group
Fiber Optic ST Connector, 62.5/125um, Single Mode, Simplex
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | INSERTION LOSS LESS THAN 0.5 DB TYP | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Fiber Size | 62.5/125um | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |