Part Details for 2010213258 by Molex
Overview of 2010213258 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2010213258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2010213258-ND
|
DigiKey | CONN HEADER R/A 8POS 1.27MM Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2010213258
|
Avnet Americas | Slimgrid Shrd Hdr RA TH/Pgs.76AuLF 8Ckt - Bulk (Alt: 2010213258) Min Qty: 3400 Package Multiple: 3400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2010213258
|
Avnet Americas | Slimgrid Shrd Hdr RA TH/Pgs.76AuLF 8Ckt - Bulk (Alt: 2010213258) Min Qty: 3400 Package Multiple: 3400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2010213258
|
Avnet Americas | Slimgrid Shrd Hdr RA TH/Pgs.76AuLF 8Ckt - Bulk (Alt: 2010213258) Min Qty: 3400 Package Multiple: 3400 Container: Bulk | 0 |
|
RFQ |
Part Details for 2010213258
2010213258 CAD Models
2010213258 Part Data Attributes
|
2010213258
Molex
Buy Now
Datasheet
|
Compare Parts:
2010213258
Molex
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
JESD-609 Code | e3 |