Part Details for 20105000301P by Littelfuse Inc
Overview of 20105000301P by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20105000301P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2597
|
Newark | Fuse 250V Din M/Tl 5X20Mm Rohs .500A/ Bulk |Littelfuse 20105000301P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.3900 | Buy Now |
DISTI #
20105000301P-ND
|
DigiKey | FUSE GLASS 500MA 250VAC 5X20MM Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3044 | Buy Now |
DISTI #
576-20105000301P
|
Mouser Electronics | Cartridge Fuses 250V .500A DIN M/TL 5X20MM RoHS: Not Compliant | 0 |
|
$1.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.1800 | Buy Now |
Part Details for 20105000301P
20105000301P CAD Models
20105000301P Part Data Attributes
|
20105000301P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
20105000301P
Littelfuse Inc
Electric Fuse, Medium Time Lag Blow, 0.5A, 250VAC, 80A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 MILLISEC AT 1000% RATED CURRENT | |
Blow Characteristic | MEDIUM TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 80 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.005 s |
Alternate Parts for 20105000301P
This table gives cross-reference parts and alternative options found for 20105000301P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20105000301P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2410500002 | Electric Fuse, Medium Time Lag Blow, 0.5A, 250VAC, 80A (IR), Inline/holder, | Littelfuse Inc | 20105000301P vs 2410500002 |
201P0500000 | Electric Fuse, Medium Time Lag Blow, 0.5A, 250VAC, 80A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 20105000301P vs 201P0500000 |
MI5SM25V0,5 | Electric Fuse, Medium Time Delay Blow, 0.5A, 250VAC, 80A (IR), Inline/holder, | Mersen Electrical Power | 20105000301P vs MI5SM25V0,5 |
3210500002 | Electric Fuse, Medium Blow, 0.5A, 250VAC, 80A (IR), Inline/holder, | Littelfuse Inc | 20105000301P vs 3210500002 |
MI5SM25V0.5 | Electric Fuse, Medium Time Lag Blow, 0.5A, 250VAC, 80A (IR), Inline/holder, | Mersen Electrical Power | 20105000301P vs MI5SM25V0.5 |