-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6000
|
Newark | Zcd-To-Zcd Cbl Assy 30 Awg 0.5M 120 Ckts |Molex 201069-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$270.9000 / $305.5400 | Buy Now |
DISTI #
72AC7579
|
Newark | Cdfp 16X 25G 30 Awg 0.5M |Molex 201069-1000 RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.3700 / $266.1900 | Buy Now |
DISTI #
2010691000
|
Avnet Americas | Cable Assembly Twinax 0.5m 30AWG 120POS zCD Plug to 120POS zCD Plug Bag - Bulk (Alt: 2010691000) RoHS: Compliant Min Qty: 21 Package Multiple: 7 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$209.1430 | Buy Now |
DISTI #
538-201069-1000
|
Mouser Electronics | Ethernet Cables / Networking Cables zCD-to-zCD Cbl Assy 30 AWG 0.5m 120 Ckts RoHS: Compliant | 24 |
|
$255.5500 / $283.3700 | Buy Now |
DISTI #
MOL201069-1000
|
Heilind Electronics | CDFP 16X 25G 30 AWG 0.5M | Americas - 0 in Stock |
|
$279.6029 / $283.7762 | Buy Now |
|
Onlinecomponents.com | Cable Assembly, 30 AWG, 0.5m Length, 120 Circuits RoHS: Compliant |
55 Partner Stock |
|
$283.0700 / $321.9200 | Buy Now |
DISTI #
2010691000-MOL
|
TME | 201069-1000 Min Qty: 1 | 55 |
|
$201.8771 / $293.1370 | Buy Now |
|
Master Electronics | Cable Assembly, 30 AWG, 0.5m Length, 120 Circuits RoHS: Compliant |
55 Partner Stock |
|
$283.0700 / $321.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201069-1000
Molex
Buy Now
|
Compare Parts:
201069-1000
Molex
|
Samacsys Manufacturer | Molex |