Part Details for 2011730008 by Molex
Overview of 2011730008 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2011730008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2011730008-ND
|
DigiKey | Slim-Grid Header, 8 Circuits, Su Min Qty: 60 Container: Tube MARKETPLACE PRODUCT |
3808 In Stock |
|
$1.1300 / $1.2000 | Buy Now |
DISTI #
2011730008-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 1.27MM Min Qty: 3808 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1155 | Buy Now |
DISTI #
2011730008
|
Avnet Americas | Connector Shrouded Header 8 Position 1.27mm Solder Right Angle Surface Mount Tube (Alt: 2011730008) Min Qty: 3808 Package Multiple: 3808 | 0 |
|
RFQ | |
DISTI #
2011730008
|
Avnet Americas | Connector Shrouded Header 8 Position 1.27mm Solder Right Angle Surface Mount Tube (Alt: 2011730008) Min Qty: 3808 Package Multiple: 3808 | 0 |
|
RFQ | |
DISTI #
2011730008
|
Avnet Americas | Connector Shrouded Header 8 Position 1.27mm Solder Right Angle Surface Mount Tube (Alt: 2011730008) Min Qty: 3808 Package Multiple: 3808 | 0 |
|
RFQ |
Part Details for 2011730008
2011730008 CAD Models
2011730008 Part Data Attributes
|
2011730008
Molex
Buy Now
Datasheet
|
Compare Parts:
2011730008
Molex
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |