-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2403
|
Newark | Spot-On 2.0 W/B Smt Retainer 9P Rohs Compliant: Yes |Molex 201196-4090 Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 | Buy Now |
DISTI #
2011964090
|
Avnet Americas | Spot-On Terminal Position Assurance Wire-to-Board Retainer 2mm Pitch 9 Position Gray (Alt: 2011964090) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1075 | Buy Now |
DISTI #
538-201196-4090
|
Mouser Electronics | Headers & Wire Housings Spot-On 2.0 SMT RETAINER 9P RoHS: Compliant | 0 |
|
$0.0820 / $0.2500 | Order Now |
DISTI #
MOL201196-4090
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0950 / $0.1350 | Buy Now |
DISTI #
2011964090
|
Avnet Americas | Spot-On Terminal Position Assurance Wire-to-Board Retainer 2mm Pitch 9 Position Gray (Alt: 2011964090) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1075 | Buy Now |
DISTI #
4002923
|
Farnell | SPOT-ON 2.0 W/B SMT RETAINER 9P RoHS: Compliant Min Qty: 7200 Lead time: 19 Weeks, 2 Days Container: Each | 0 |
|
$0.0828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201196-4090
Molex
Buy Now
|
Compare Parts:
201196-4090
Molex
|
Samacsys Manufacturer | Molex |