Part Details for 2011962264 by Molex
Overview of 2011962264 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2011962264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2011962264-ND
|
DigiKey | SPOT-ON 2.0 W/B DR SMT REC HSG 2 Min Qty: 2880 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3730 | Buy Now |
DISTI #
2011962264
|
Avnet Americas | Connector Housing Wire to Board Receptacle 26 Position 2mm Straight Cable Mount Bag (Alt: 2011962264) Min Qty: 2880 Package Multiple: 2880 | 0 |
|
RFQ | |
DISTI #
2011962264
|
Avnet Americas | Connector Housing Wire to Board Receptacle 26 Position 2mm Straight Cable Mount Bag (Alt: 2011962264) Min Qty: 2880 Package Multiple: 2880 | 0 |
|
RFQ | |
DISTI #
2011962264
|
Avnet Americas | Connector Housing Wire to Board Receptacle 26 Position 2mm Straight Cable Mount Bag (Alt: 2011962264) Min Qty: 2880 Package Multiple: 2880 | 0 |
|
RFQ |
Part Details for 2011962264
2011962264 CAD Models
2011962264 Part Data Attributes
|
2011962264
Molex
Buy Now
Datasheet
|
Compare Parts:
2011962264
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |