Part Details for 2011970244 by Molex
Overview of 2011970244 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 2011970244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2011970244TR-ND
|
DigiKey | SPOT-ON 2.0 DR 201197 EMBSTP PKG Min Qty: 2280 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0941 | Buy Now |
DISTI #
2011970244
|
Avnet Americas | Connector Shrouded Header 24 Position 2mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 2011970244) Min Qty: 2280 Package Multiple: 1140 Container: Reel | 0 |
|
RFQ | |
DISTI #
2011970244
|
Avnet Americas | Connector Shrouded Header 24 Position 2mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 2011970244) Min Qty: 2280 Package Multiple: 1140 Container: Reel | 0 |
|
RFQ | |
DISTI #
2011970244
|
Avnet Americas | Connector Shrouded Header 24 Position 2mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 2011970244) Min Qty: 2280 Package Multiple: 1140 Container: Reel | 0 |
|
RFQ |
Part Details for 2011970244
2011970244 CAD Models
2011970244 Part Data Attributes
|
2011970244
Molex
Buy Now
Datasheet
|
Compare Parts:
2011970244
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.476 inch | |
Body Depth | 0.354 inch | |
Body Length | 1.118 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1131VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.5 mm | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |