-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2444
|
Newark | Spot-On 2.0 Sr 201201 Embstp Pkg 9P Rohs Compliant: Yes |Molex 201201-0090 Min Qty: 1710 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5180 | Buy Now |
DISTI #
2012010090
|
Avnet Americas | Connector Shrouded Header 9 Position Straight Surface Mount - Tape and Reel (Alt: 2012010090) RoHS: Compliant Min Qty: 1710 Package Multiple: 1710 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4024 / $0.5631 | Buy Now |
DISTI #
538-201201-0090
|
Mouser Electronics | Headers & Wire Housings Spot-On 2mm SR 201201 9P RoHS: Compliant | 0 |
|
$0.4200 / $0.5170 | Order Now |
DISTI #
MOL201201-0090
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4200 / $0.6000 | Buy Now |
DISTI #
2012010090
|
Avnet Americas | Connector Shrouded Header 9 Position Straight Surface Mount - Tape and Reel (Alt: 2012010090) RoHS: Compliant Min Qty: 1710 Package Multiple: 1710 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4024 / $0.5631 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201201-0090
Molex
Buy Now
|
Compare Parts:
201201-0090
Molex
|
Samacsys Manufacturer | Molex |