-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MALE BLOCK 14 PL.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H8658
|
Newark | Maleblock14Pl. Rohs Compliant: Yes |Amp Te Connectivity 201355-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1311 |
|
$14.6300 / $16.8800 | Buy Now |
DISTI #
A30184-ND
|
DigiKey | CONN 14POS BLACK PNL MNT Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1478 In Stock |
|
$15.2868 / $21.2600 | Buy Now |
DISTI #
201355-1
|
Avnet Americas | Conn Housing PL 14 POS 3.81mm ST Loose Piece - Bulk (Alt: 201355-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0960 / $14.5562 | Buy Now |
DISTI #
69H8658
|
Avnet Americas | Conn Housing PL 14 POS 3.81mm ST Loose Piece - Bulk (Alt: 69H8658) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 221 Partner Stock |
|
$16.1400 / $19.9100 | Buy Now |
DISTI #
571-201355-1
|
Mouser Electronics | Rack & Panel Connectors MALE BLOCK 14 PL. RoHS: Compliant | 0 |
|
$14.2100 / $19.2700 | Order Now |
DISTI #
V36:1790_07462055
|
Arrow Electronics | MALE BLOCK 14 PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks Date Code: 2127 | Americas - 121 |
|
$12.1030 / $14.3490 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 700 Package Multiple: 700 Container: Box | 0Box |
|
$12.0600 | Buy Now |
DISTI #
AMP201355-1
|
Heilind Electronics | MALE BLOCK 14 PL. | Americas - 0 in Stock |
|
$15.0748 | Buy Now |
|
Onlinecomponents.com | MALE BLOCK 14 PL. RoHS: Compliant |
2179 In Stock |
|
$13.3100 / $21.8300 | Buy Now |
|
Bristol Electronics | 154 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201355-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
201355-1
TE Connectivity
MALE BLOCK 14 PL.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COAXICON,COMPATIBLE CONTACTS:201611-4; 201613-1; 201578-4; 66425-6; 226537-2 | |
Body Breadth | 0.44 inch | |
Body Depth | 1.25 inch | |
Body Length | 0.915 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.13 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |