-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2013799-1-ND
|
DigiKey | CONN RCPT SLEEVE 0.25 1POS BLACK Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1600 In Stock |
|
$0.2936 / $0.6000 | Buy Now |
DISTI #
571-2013799-1
|
Mouser Electronics | Terminals 250 SERIES ONE TOUCH SLEEVE RoHS: Compliant | 1328 |
|
$0.3080 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2770 | Buy Now |
|
Onlinecomponents.com | 250 HSG. PL EX REC. BLACK RoHS: Compliant |
17600 In Stock |
|
$0.2835 / $0.4698 | Buy Now |
DISTI #
79662113
|
Verical | SLEEVE .250 SERIES (6.3 MM) HOUSING RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 16000 |
|
$0.2970 / $0.5800 | Buy Now |
DISTI #
71249105
|
Verical | SLEEVE .250 SERIES (6.3 MM) HOUSING RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2152 | Americas - 1600 |
|
$0.5595 / $0.6525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2013799-1
TE Connectivity
Buy Now
|
Compare Parts:
2013799-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |