Part Details for 201447-2400 by Molex
Overview of 201447-2400 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 201447-2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC7018
|
Newark | Contact, Pin, 22-20Awg, Crimp, Product Range:Nano-Fit 201447 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Molex 201447-2400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 43950 |
|
$0.1130 / $0.2230 | Buy Now |
DISTI #
66AH1857
|
Newark | Contact, Pin, 22-20Awg, Crimp Rohs Compliant: Yes |Molex 201447-2400 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 | Buy Now |
DISTI #
41AH9268
|
Newark | Nano-Fit Plug Tml Tin Lb 20-22 Rohs Compliant: Yes |Molex 201447-2400 Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 | Buy Now |
DISTI #
2014472400
|
Avnet Americas | Contact, Nano-Fit 201447, Pin, Crimp, 20 AWG, Tin Plated Contacts - Bulk (Alt: 2014472400) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0935 | Buy Now |
DISTI #
99AC7018
|
Avnet Americas | Contact, Nano-Fit 201447, Pin, Crimp, 20 AWG, Tin Plated Contacts - Product that comes on tape, but is not reeled (Alt: 99AC7018) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 43950 Partner Stock |
|
$0.1190 / $0.2290 | Buy Now |
DISTI #
538-201447-2400
|
Mouser Electronics | Headers & Wire Housings NANO-FIT PLUG TML TIN LB 20-22 RoHS: Compliant | 87575 |
|
$0.0750 / $0.2100 | Buy Now |
DISTI #
71909792
|
RS | Nano Fit Crimp Terminal, Male, 2.54Matte Tin Plating, Lubricated, 20 22 AWG | Molex Incorporated 201447-2400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 9756 |
|
$0.1510 / $0.2100 | Buy Now |
DISTI #
MOL201447-2400
|
Heilind Electronics | NANO-FIT PLUG TML TIN LB 20-22 | Americas - 0 in Stock |
|
$0.0669 / $0.0784 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0670 / $0.0730 | Buy Now |
DISTI #
201447-2400
|
TTI | Headers & Wire Housings NANO-FIT PLUG TML TIN LB 20-22 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0720 / $0.0750 | Buy Now |