-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2705
|
Newark | Board Stacking Connector |Molex 201451-0101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80000 |
|
$1.5500 / $2.1900 | Buy Now |
DISTI #
2014510101
|
Avnet Americas | 1.25 FLOATING BB 10CKT REC.EMBSTP PKG - Tape and Reel (Alt: 2014510101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
538-201451-0101
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.25 Floating BB 10Ckt Re RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
80000 Partner Stock |
|
$0.7960 / $1.0300 | Buy Now |
DISTI #
67587947
|
Verical | Conn Board to Board RCP 10 POS 1.25mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 63000 |
|
$0.6500 / $1.0200 | Buy Now |
DISTI #
54513119
|
Verical | Conn Board to Board RCP 10 POS 1.25mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 17000 |
|
$0.6500 / $0.9900 | Buy Now |
DISTI #
2014510101
|
Avnet Americas | 1.25 FLOATING BB 10CKT REC.EMBSTP PKG - Tape and Reel (Alt: 2014510101) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
Molex 201451-0101
|
PEI Genesis | Board Stacking Connector | 80000 |
|
Buy Now | |
DISTI #
4250659
|
Farnell | CONN, R/A RCPT, 10POS, 2ROW, 1.25MM, SMT RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 41000 |
|
$1.9844 | Buy Now |
|
Master Electronics | RoHS: Compliant |
80000 Partner Stock |
|
$0.7960 / $1.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
201451-0101
Molex
Buy Now
|
Compare Parts:
201451-0101
Molex
|
Samacsys Manufacturer | Molex |