There are no models available for this part yet.
Overview of 2015680000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2015680000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2015680000-ND
|
DigiKey | BLZP 5.08HC/22/225F SN BK BX Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$24.0930 / $30.5400 | Buy Now | |
DISTI #
2015680000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 22 Position 5.08mm Screw 225° Angle Cable Mount 23A Box (Alt: 2015680000) Min Qty: 12 Package Multiple: 12 | 0 |
|
$14.6834 / $16.9153 | Buy Now | |
DISTI #
470-2015680000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/22/225F SN BK BX | 0 |
|
$20.4200 / $21.2600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2300 / $18.3900 | Buy Now |