Part Details for 2016-1301 by WAGO Innovative Connections
Overview of 2016-1301 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2016-1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7499
|
Newark | Terminal Block, Din Rail, 3Pos, 10Awg, No. Of Positions:3Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:4Awg, Conductor Area Csa:25Mm², Wire Connection Method:Clamp, Rated Current:76A, Rated Voltage:800V, No. Of Levels:2 Rohs Compliant: Yes |Wago 2016-1301 (Alternate Part Number: 4017332076715 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$8.4600 / $10.8800 | Buy Now |
DISTI #
2946-2016-1301-ND
|
DigiKey | 3-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1125 In Stock |
|
$5.7640 / $10.4000 | Buy Now |
|
Future Electronics | 3 Positions Rail-Mounted Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$5.9900 / $6.1400 | Buy Now |
DISTI #
WAG2016-1301
|
Heilind Electronics | Americas - 1092 in Stock |
|
$6.9938 / $8.9520 | Buy Now | |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 12 mm wide - gray RoHS: Compliant | 0 |
|
$7.4600 / $10.6800 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
WAG2016-1301
|
Interstate Connecting Components | 255 |
|
$6.9938 / $8.9520 | Buy Now | |
DISTI #
2016-1301
|
Standard Electric Supply | WAGO TOPJOB Feed-Thru Terminal Block, Series: 2016, 800 VAC, 76 A, 14 AWG Wire, 0.71 to 0.79 in Wire Strip Length, DIN Rail Mount, Push-In, Polyamide 6.6, Gray, 1.453 in H x 0.472 in W x 3.622 in D Min Qty: 1 Package Multiple: 1 | 247 |
|
$6.6800 | Buy Now |
Part Details for 2016-1301
2016-1301 CAD Models
2016-1301 Part Data Attributes
|
2016-1301
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2016-1301
WAGO Innovative Connections
Modular Terminal Block, 90A, 25mm2, 3 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 3 | |
Number of Ways | 1 | |
Rated Current | 90 A | |
Rated Voltage | 800 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 25 mm2 | |
Wire Gauge | 4 AWG |