Part Details for 2016-1391 by WAGO Innovative Connections
Overview of 2016-1391 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2016-1391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7503
|
Newark | End & Intermediate Plate, Gray, For Use With:Topjob S Terminal Blocks, Accessory Type:End & Intermediate Plate, Product Range:- Rohs Compliant: Yes |Wago 2016-1391 (Alternate Part Number: 4044918121859 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$1.6600 / $2.1600 | Buy Now |
DISTI #
2946-2016-1391-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
592 In Stock |
|
$1.0719 / $2.1800 | Buy Now |
|
Future Electronics | END AND INTERMEDIATE PLATE 1 MM RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$1.1100 | Buy Now |
DISTI #
WAG2016-1391
|
Heilind Electronics | Americas - 327 in Stock |
|
$1.2469 / $1.5960 | Buy Now | |
|
Onlinecomponents.com | TOPJOB®S end/intermediate plate - for 2016-13xx series terminal blocks - 1.0 mm wide - gray RoHS: Compliant |
419 In Stock |
|
$1.3300 / $1.9000 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
WAG2016-1391
|
Interstate Connecting Components | 76 |
|
$1.2469 / $1.5960 | Buy Now | |
DISTI #
2016-1391
|
Standard Electric Supply | WAGO 2016-1391 TOPJOB S end/intermediate plate. Additional Description: WAGO-2016-1391 End-intermediate plate 1mm thick 20161391 THICK, GRAY. Catalog Description: End and intermediate plate, 1 mm thick, gray. Min Qty: 1 Package Multiple: 1 | 244 |
|
$1.2300 | Buy Now |
|
Master Electronics | TOPJOB®S end/intermediate plate - for 2016-13xx series terminal blocks - 1.0 mm wide - gray RoHS: Compliant |
419 In Stock |
|
$1.3300 / $1.9000 | Buy Now |
Part Details for 2016-1391
2016-1391 CAD Models
2016-1391 Part Data Attributes
|
2016-1391
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2016-1391
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |