Part Details for 2016027-1 by TE Connectivity
Overview of 2016027-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2016027-1
2016027-1 CAD Models
2016027-1 Part Data Attributes
|
2016027-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2016027-1
TE Connectivity
CONNECTOR, RF, PCB MOUNT,JACK,1 CONTACTS,SURFACE MOUNT TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.232 inch | |
Body Depth | 1.127 inch | |
Body Length | 0.279 inch | |
Body/Shell Style | JACK | |
Connector Type | RF QMA CONNECTOR | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |